102142-7

Heilind Number:AMP102142-7
Manufacturer:TE Connectivity
Manufacturer Number:102142-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UNV AMP-LATCH HDR HSG 60P W/MTG EARS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102142-7
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Row Spacing:.1 in, 2.54 mm
Polarization:Without
Contact Amperage:1 A
Number of Positions:60
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
PCB Retention:Without
PCB Thickness (Recommended):1.6 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Connector Length:3.76 in, 95.5 mm
Connector System:Wire to Board
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Header Type:Universal Ejection Pinless Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Contact Retention:Clearance-Fit
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102142-7
SKU:AMP102142-7

Detailed Description

Enhance your connectivity with the UNV AMP-LATCH HDR HSG 60P W/MTG EARS, a versatile solution from the AMP-LATCH Universal Headers series. This header connector, featuring a durable thermoplastic housing in classic black, is designed for secure cable mounting with through hole press-fit termination. With two rows of 60 positions each, and a standard pitch of 2.54mm, it ensures reliable signal transmission in various applications. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Its vertical mount orientation and high temperature rating make it suitable for a wide operating range. Ideal for PCB connections, its square contact shape and center mating alignment with dual polarizing bars ensure precise and efficient assembly. Upgrade your wire-to-board connections with this essential connector for data and devices.