| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102142-8 |
| Series: | AMP-LATCH Universal Headers |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Without |
| Contact Amperage: | 1 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.6 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 1.46 in, 37.08 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | With |
| Header Type: | Universal Ejection Pinless Headers |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Contact Retention: | Clearance-Fit |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102142-8 |
| SKU: | AMP102142-8 |
102142-8
Specifications
Detailed Description
Easily connect and secure your cables with this AMP-LATCH Universal Header. With 14 positions and a 2-row design, it offers efficient cable termination through press-fit holes. The black thermoplastic housing ensures durability, while its UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it's ideal for signal applications. Featuring a vertical mount orientation and a 2.54mm pitch, it's perfect for PCB integration. The connector's square contact shape and .025-inch post size ensure reliable connections. RoHS compliant and designed for wire-to-board applications, this header is a versatile and essential component for your projects.

