| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102142-9 |
| Series: | AMP-LATCH Universal Headers |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Through Hole - Press-Fit |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Without |
| Contact Amperage: | 1 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.6 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 1.56 in, 39.62 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | With |
| Header Type: | Universal Ejection Pinless Headers |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Contact Retention: | Clearance-Fit |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102142-9 |
| SKU: | AMP102142-9 |
102142-9
Specifications
Detailed Description
Enhance your connectivity with the UNV AMP-LATCH HDR HSG 16P W/MT, a versatile solution for your header connection needs. This straight, 16-contact header, part of the AMP-LATCH Universal Headers series, offers reliable performance with its thermoplastic housing and cable mount design. With a pitch of 2.54mm (.1 in) and a voltage rating of 300V AC, it ensures efficient signal transmission. Its UL 94V-0 compliant black housing, operating temperature range of -65 to 105°C (-85 to 221°F), and high insulation resistance make it suitable for various environments. Ideal for signal applications, this connector provides secure through-hole press-fit termination on a 1.6mm PCB. Its standard profile, 4-sided housing style, and square contact shape ensure compatibility and ease of use. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity with this reliable and versatile connector.

