102153-1

Heilind Number:AMP102153-1
Manufacturer:TE Connectivity
Manufacturer Number:102153-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

010 UNIV HDR SP 4S 15DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102153-1
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:Without
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102153-1
SKU:AMP102153-1

Detailed Description

Introducing our AMP-LATCH Universal Headers, designed for seamless connectivity in board-to-board applications. With a straight housing orientation and through-hole solder termination, these headers ensure secure and reliable connections. Featuring 10 contacts in a 2-row configuration with a pitch of 2.54mm, they are ideal for signal transmission. The housing, made of UL 94V-0 rated thermoplastic in black, offers durability and safety. Gold-plated contact mating areas guarantee excellent conductivity, while a 250VAC voltage rating ensures optimal performance. Operating within a wide temperature range of -65 to 105°C, these headers are suitable for various environments. With a standard profile and tray packaging, they are convenient for assembly. Whether for data transfer or device connectivity, our universal headers are the perfect solution for your electronic projects.