102153-3

Heilind Number:AMP102153-3
Manufacturer:TE Connectivity
Manufacturer Number:102153-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

016 UNIV HDR SP 4S 15DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102153-3
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:Without
Contact Amperage:1 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102153-3
SKU:AMP102153-3

Detailed Description

Easily connect your electronic components with our AMP-LATCH Universal Headers, featuring a straight receptacle housing made of durable thermoplastic. With 16 contacts spread across two rows, this header ensures efficient signal transmission. Offering board mount installation with through hole solder termination, it guarantees secure connectivity. The brass and phosphor bronze contact materials, along with gold plating, provide reliable conductivity. Designed for signal applications, this connector operates within a wide temperature range. UL 94V-0 compliant for safety, it comes in a pack of 70 for convenience. The black housing color and standard profile make it suitable for various devices, while its vertical mount orientation and tray packaging simplify assembly. With a 250 VAC voltage rating and 1 A amperage, it meets industry standards for performance. Explore its features further for seamless integration into your projects.