| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102153-5 |
| Series: | AMP-LATCH Universal Headers |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Without |
| Contact Amperage: | 1 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.94 mm, .55 in |
| PCB Retention Type: | Screw Mount |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Design: | Solder Dip |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold Flash over Palladium Nickel |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102153-5 |
| SKU: | AMP102153-5 |
102153-5
| Heilind Number: | AMP102153-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102153-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our AMP-LATCH Universal Headers, designed for seamless board-to-board signal transmission. Featuring a straight housing orientation with 24 contacts in 2 rows, these receptacle headers ensure reliable performance in various circuit applications. With a pitch of 2.54mm (.1 in) and vertical mount orientation, they offer easy installation on standard PCBs. The durable thermoplastic housing in sleek black, along with UL 94V-0 flammability standard compliance, guarantees safety and longevity. Gold and Gold Flash plating over Nickel on contact mating areas ensures optimal signal transmission, while solder dip contact design and termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), these connectors are suitable for diverse industrial environments. With a packaging quantity of 60 in trays, they are ideal for large-scale projects. Upgrade your connectivity solutions with these high-quality headers, perfect for data and device applications.

