102154-2

Heilind Number:AMP102154-2
Manufacturer:TE Connectivity
Manufacturer Number:102154-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

014 UNIV HDR SP 4S 30DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102154-2
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102154-2
SKU:AMP102154-2

Detailed Description

Introducing our AMP-LATCH Universal Headers, essential components for seamless board-to-board connectivity in electronic systems. With a housing made of durable thermoplastic and 14 gold-plated contacts, these headers ensure reliable signal transmission at a voltage of 250 VAC. Featuring a straight orientation and through-hole solder termination, they offer easy and secure installation on PCBs. With a pitch of 2.54mm (.1 in) and dual polarization for proper alignment, they are ideal for signal circuit applications. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F) and meeting UL 94V-0 flammability standards, these headers guarantee performance and safety. Whether in data devices or other electronics, trust in the quality and versatility of our AMP-LATCH Universal Headers for your connectivity needs.