102154-3

Heilind Number:AMP102154-3
Manufacturer:TE Connectivity
Manufacturer Number:102154-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

016 UNIV HDR SP 4S 30DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102154-3
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102154-3
SKU:AMP102154-3

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers, featuring a straight orientation and 16 contacts in a 2-row configuration. Crafted from durable thermoplastic with a UL 94V-0 flammability standard, these headers ensure reliable performance. Suitable for board mount applications, they offer easy installation with through-hole solder termination. With a pitch of 2.54mm (.1 in) and operating temperatures ranging from -65 to 105°C (-85 to 221°F), they are ideal for signal circuits. Gold-plated contact mating areas provide optimal signal transmission, while the black housing and standard profile ensure compatibility in various setups. Whether for data or device connections, these connectors guarantee secure and efficient board-to-board linking.