| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102154-5 |
| Series: | AMP-LATCH Universal Headers |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Contact Amperage: | 1 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.94 mm, .55 in |
| PCB Retention Type: | Screw Mount |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Design: | Solder Dip |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold Flash over Palladium Nickel |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | With |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102154-5 |
| SKU: | AMP102154-5 |
102154-5
| Heilind Number: | AMP102154-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102154-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic projects with our AMP-LATCH Universal Headers. These versatile connectors feature a straight orientation, suitable for board mount installations with through-hole solder termination. With 24 contacts arranged in two rows on a 2.54mm pitch, they ensure efficient signal transmission. Constructed with durable thermoplastic housing in a sleek black finish, these headers offer reliable performance in various applications. Gold-plated contacts with a contact rating of 1A at 250VAC guarantee high conductivity and signal integrity. With UL 94V-0 flammability rating and an operating temperature range of -65 to 105°C, these headers prioritize safety and reliability. Their standard profile and vertical mount orientation make them easy to integrate, while features like polarization and center mating alignment ensure proper connection every time. Perfect for signal circuit applications, these connectors meet industry standards for quality and performance. Upgrade your connectivity solutions with our AMP-LATCH Universal Headers for seamless and efficient electronic connections.

