102154-7

Heilind Number:AMP102154-7
Manufacturer:TE Connectivity
Manufacturer Number:102154-7
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

030 UNIV HDR SP 4S 30DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102154-7
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102154-7
SKU:AMP102154-7

Detailed Description

Introducing our AMP-LATCH Universal Headers, a versatile solution for your connectivity needs. These dual-row receptacles feature a durable thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for safety. With 30 gold-plated contacts, each rated for 1A of current at 250VAC, these headers ensure reliable signal transmission in demanding applications. The 2.54mm pitch and through-hole solder termination method guarantee secure board mounting, while the vertical orientation and screw-mount PCB retention offer flexibility in assembly. Operating seamlessly in a wide temperature range from -65°C to 105°C, these headers are ideal for signal circuit applications. Designed for easy mating with center alignment and dual polarizing bars, they provide efficient board-to-board connectivity. Trust in the quality and performance of our AMP-LATCH Universal Headers for your next project.