102155-1

Heilind Number:AMP102155-1
Manufacturer:TE Connectivity
Manufacturer Number:102155-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

010 UNIV HDR SP 4S 15DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102155-1
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass, Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102155-1
SKU:AMP102155-1

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers. Designed for seamless integration, these receptacle connectors feature a straight body orientation and board mount termination method, making them ideal for various applications. With a housing made of durable thermoplastic in a sleek black color, they offer reliable performance. Gold-plated contacts ensure efficient signal transmission, while the UL 94V-0 flammability standard compliance guarantees safety. With 10 contacts arranged in 2 rows, with a pitch of 2.54 mm, these headers provide a secure and high-density connection. Operating in a wide temperature range, from -65 to 105°C, they are suitable for diverse environments. Whether for data and device applications or signal circuitry, these headers deliver quality and performance, meeting your connectivity needs with precision.