102155-6

Heilind Number:AMP102155-6
Manufacturer:TE Connectivity
Manufacturer Number:102155-6
Datasheet:CSA Agency Approval Document
ECAD Model:
3D Model

Description:

026 UNIV HDR SP 4S 15DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102155-6
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass, Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:60
Contact Amperage:1 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102155-6
Replacement Part:5102155-6
SKU:AMP102155-6

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers, featuring a robust thermoplastic housing for durability. These receptacle connectors, with two rows for versatile usage, offer secure board mount installation through hole soldering. Crafted with brass and phosphor bronze contacts, they ensure reliable signal transmission with a pitch of 2.54mm. Operating at 250VAC, these black headers are UL 94V-0 compliant and ideal for signal applications. With gold plating for enhanced conductivity and a standard profile, they guarantee high performance in a range of environments. Each tray includes 60 connectors for efficient stocking, meeting your connectivity needs seamlessly. With a vertical mount orientation and screw mount PCB retention, installation is convenient and secure. Designed for printed circuit board termination, these connectors are a crucial component for data and device applications.