102155-9

Heilind Number:AMP102155-9
Manufacturer:TE Connectivity
Manufacturer Number:102155-9
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

040 UNIV HDR SP 4S 15DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102155-9
SKU:AMP102155-9

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers, offering reliable performance for board-to-board signal transmission. With a straight orientation and housing made of UL 94V-0 rated thermoplastic in sleek black, these headers feature 40 contacts in 2 rows, perfect for secure through-hole soldering. The brass and phosphor bronze contact materials ensure durability, while gold plating guarantees optimal signal transmission. Meeting stringent quality standards, including an insulation resistance of 5000 MΩ, these headers operate flawlessly in a wide temperature range from -65 to 105°C (-85 to 221°F). Designed for easy installation with a vertical mount orientation and screw mount PCB retention, they provide a standardized and efficient solution for your circuit applications. Trust in the AMP-LATCH Universal Headers for seamless connectivity in your electronic systems.