102156-5

Heilind Number:AMP102156-5
Manufacturer:TE Connectivity
Manufacturer Number:102156-5
Datasheet:Agency Approval Document (CSA Certificate)
ECAD Model:
3D Model

Description:

024 UNIV HDR SP 4S 30DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102156-5
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass, Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102156-5
SKU:AMP102156-5

Detailed Description

Enhance connectivity with our AMP-LATCH Universal Headers, designed for reliable board-to-board signal transmission. This two-row receptacle connector, featuring a black thermoplastic housing, ensures secure mounting through soldered through-hole termination. With a pitch of 2.54mm (.1 in) and gold-plated contacts, it guarantees efficient data transmission with a voltage rating of 250VAC. UL 94V-0 compliant for enhanced safety, this connector is suitable for a wide range of applications. Operating in temperatures ranging from -65 to 105°C (-85 to 221°F), it offers durability and performance in demanding environments. Its standard profile, vertical mount orientation, and center polarizing bar make it easy to install and align. Whether for industrial or commercial use, this connector is the perfect solution for your connectivity needs.