102156-6

Heilind Number:AMP102156-6
Manufacturer:TE Connectivity
Manufacturer Number:102156-6
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

026 UNIV HDR SP 4S 30DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102156-6
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:26
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102156-6
SKU:AMP102156-6

Detailed Description

Enhance your connectivity with the AMP-LATCH Universal Headers, meticulously crafted for seamless integration in board mount applications. Featuring a robust housing made of UL 94V-0 rated thermoplastic in sleek black, these headers boast two rows of 26 contacts each, meeting the demands of high-density circuitry. With a pitch of 2.54mm and straight body orientation, they ensure efficient signal transmission in a compact space. The gold-plated contact mating area guarantees reliable performance, even in demanding environments, while the 1A amperage and 250VAC voltage rating offer peace of mind. Operating flawlessly in a wide temperature range from -65 to 105°C, these headers are ideal for signal applications. The connector's square contact shape, with termination via through-hole soldering, provides stability and ease of assembly. Trusted for their quality and durability, these headers are a vital component for your electronic projects.