102156-8

Heilind Number:AMP102156-8
Manufacturer:TE Connectivity
Manufacturer Number:102156-8
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

034 UNIV HDR SP 4S 30DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102156-8
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass, Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:50
Contact Amperage:1 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102156-8
Replacement Part:5102156-8
SKU:AMP102156-8

Detailed Description

Upgrade your connectivity with our AMP-LATCH Universal Headers, designed for seamless integration on printed circuit boards. This two-row receptacle header boasts a durable thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for enhanced safety. With 34 positions and a pitch of 2.54mm, it offers reliable performance for signal transmission. The gold-plated contacts ensure optimal signal integrity, while the solder termination method guarantees secure attachment. Operating at temperatures ranging from -65 to 105°C, this connector is ideal for various applications, from data transmission to device interconnection. Its vertical mount orientation and standard profile make installation a breeze, while the tray packaging ensures convenience. Trust in its quality construction, featuring brass and phosphor bronze contact materials, for efficient and durable connectivity solutions.