102159-2

Heilind Number:AMP102159-2
Manufacturer:TE Connectivity
Manufacturer Number:102159-2
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

014 UNIV HDR RA 4S 15DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102159-2
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:80
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.34 in, 8.53 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:1.46 in, 37.08 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102159-2
Replacement Part:5102159-2
SKU:AMP102159-2

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers, designed for seamless board-to-board integration. Featuring a rugged thermoplastic housing in classic black, these 14-contact, 2-row connectors ensure reliable signal transmission in a wide range of applications. With a right-angle body orientation and through-hole solder termination, installation is convenient and secure. The gold-plated contacts offer optimal conductivity, while the UL 94V-0 flammability standard ensures safety. Operating efficiently in temperatures ranging from -65 to 105°C, these connectors are a dependable choice for data and device connectivity. Each package includes 80 units, packaged in trays for easy handling. Elevate your circuitry with these versatile headers, perfect for signal transmission in various electronic systems.