102159-6

Heilind Number:AMP102159-6
Manufacturer:TE Connectivity
Manufacturer Number:102159-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

026 UNIV HDR RA 4S 15DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102159-6
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:26
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:60
Contact Amperage:1 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.34 in, 8.53 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:2.06 in, 52.32 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102159-6
Replacement Part:5102159-6
SKU:AMP102159-6

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers, featuring a robust thermoplastic housing and 26 gold-plated contacts for reliable signal transmission. Designed for board mounting with through-hole solder termination, these headers offer a 2.54mm pitch and 1A amperage rating, making them ideal for signal applications. With a right-angle body orientation and UL 94V-0 flammability standard compliance, they ensure both performance and safety. The black housing color adds a sleek touch, while the tray packaging makes for convenient handling. Operating in a wide temperature range and meeting stringent quality standards, these headers are perfect for demanding electronic assemblies. Elevate your board-to-board connectivity with this essential component.