| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102159-7 |
| Series: | AMP-LATCH Universal Headers |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Contact Amperage: | 1 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 039 |
| Profile: | Standard |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .34 in, 8.53 mm |
| PCB Retention Type: | Screw Mount |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5227 |
| Contact Design: | Solder Dip |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.26 in, 57.4 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold Flash over Palladium Nickel |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | With |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102159-7 |
| Replacement Part: | 5102159-7 |
| SKU: | AMP102159-7 |
102159-7
| Heilind Number: | AMP102159-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102159-7 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our AMP-LATCH Universal Headers, featuring a durable thermoplastic housing in sleek black. These receptacle connectors offer through-hole solder termination for secure attachment to your board. With two rows and 30 positions, they provide ample space for signal transmission. Designed for reliability, they meet UL 94V-0 flammability standards and offer a contact amperage of 1A. Gold plating ensures optimal signal conductivity, and a right-angle mount orientation allows for efficient PCB assembly. Operating in a wide temperature range from -65 to 105°C, these connectors are perfect for various applications, from data transmission to device connectivity. Experience seamless board-to-board connection with our high-quality AMP-LATCH headers.

