102159-8

Heilind Number:AMP102159-8
Manufacturer:TE Connectivity
Manufacturer Number:102159-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

034 UNIV HDR RA 4S 15DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102159-8
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:34
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:50
Contact Amperage:1 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.34 in, 8.53 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:2.46 in, 62.48 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102159-8
Replacement Part:5102159-8
SKU:AMP102159-8

Detailed Description

Enhance your board-to-board connectivity with our AMP-LATCH Universal Headers. Designed for seamless integration, these headers feature 34 contacts arranged in 2 rows, allowing for efficient signal transmission. The right-angle orientation and through-hole solder termination method ensure secure attachment to your PCB. With a voltage rating of 250VAC and an amperage of 1A, they offer reliable performance. The housing, made of UL 94V-0 rated thermoplastic in sleek black, guarantees durability and safety. Gold plating on the contact mating area ensures excellent conductivity. Suitable for signal circuit applications, these headers operate flawlessly in a wide temperature range of -65 to 105°C. With a mating alignment featuring a dual polarizing bar, they provide precise connection. Whether for data transmission or device integration, these connectors are the perfect solution for your project.