102160-5

Heilind Number:AMP102160-5
Manufacturer:TE Connectivity
Manufacturer Number:102160-5
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

024 UNIV HDR RA 4S 30DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102160-5
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:24
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:60
Contact Amperage:1 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.34 in, 8.53 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:1.96 in, 49.78 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102160-5
Replacement Part:5102160-5
SKU:AMP102160-5

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers, featuring a sleek and reliable design. These receptacle headers boast 24 contacts in 2 rows, ensuring efficient signal transmission. Crafted with high-quality thermoplastic housing in a classic black finish, they offer durability and versatility for board mount installations. With a right-angle body orientation and through-hole solder termination method, they provide seamless integration into your projects. Meeting UL 94V-0 flammability standards, these headers guarantee safety and performance. Suitable for signal circuit applications, they have gold-plated contacts for optimal conductivity. Operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), these headers are perfect for various environments. Trust in their quality and efficiency for your connectivity needs.