102160-6

Heilind Number:AMP102160-6
Manufacturer:TE Connectivity
Manufacturer Number:102160-6
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

026 UNIV HDR RA 4S 30DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102160-6
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:26
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:60
Contact Amperage:1 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.34 in, 8.53 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:2.06 in, 52.32 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102160-6
Replacement Part:5102160-6
SKU:AMP102160-6

Detailed Description

Enhance your signal connectivity with the AMP-LATCH Universal Headers, designed for seamless board-to-board applications. This high-performance connector features 26 contacts in a 2-row configuration, offering reliable data transmission. With a right-angle body orientation and through-hole solder termination, it ensures secure mounting on your PCB. The thermoplastic housing, UL 94V-0 rated for flammability, guarantees safety and durability. Gold plating on contact mating areas ensures optimal signal conductivity, while a voltage rating of 250 VAC supports versatile applications. Operating in a wide temperature range of -65 to 105°C, this connector is suitable for diverse environments. RoHS compliant for environmental responsibility, it comes in a package quantity of 60 in a convenient tray packaging. Upgrade your connectivity solutions with this AMP-LATCH header for efficient and dependable performance.