102161-2

Heilind Number:AMP102161-2
Manufacturer:TE Connectivity
Manufacturer Number:102161-2
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

014 UNIV HDR RA 4S 15DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102161-2
SKU:AMP102161-2

Detailed Description

Introducing our AMP-LATCH Universal Headers, designed for seamless board-to-board connectivity in electronic systems. These connectors, featuring a thermoplastic housing in sleek black, offer reliable performance with 14 contacts arranged in two rows. With a right-angle body orientation and through-hole solder termination, they ensure easy installation onto PCBs. Meeting UL 94V-0 flammability standards, these headers guarantee safety in operation. Gold plating on the contact mating area ensures optimal signal transmission, while a 250 VAC voltage rating and 1 A amperage make them suitable for signal applications. Operating in a wide temperature range from -65 to 105°C, these headers are built to withstand varying environmental conditions. Perfect for data and device connections, the AMP-LATCH Universal Headers are a versatile solution for your connectivity needs.