102161-5

Heilind Number:AMP102161-5
Manufacturer:TE Connectivity
Manufacturer Number:102161-5
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

024 UNIV HDR RA 4S 15DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102161-5
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:60
Contact Amperage:1 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:.34 in, 8.53 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:1.96 in, 49.78 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102161-5
Replacement Part:5102161-5
SKU:AMP102161-5

Detailed Description

Enhance connectivity in your electronic projects with our AMP-LATCH Universal Headers. Designed for board mount installation, these two-row headers feature through-hole solder termination for secure and reliable connections. With a pitch of 2.54mm, they accommodate various signal applications, meeting voltage requirements of 250VAC. The black thermoplastic housing ensures durability and safety, with UL 94V-0 flammability standard compliance. Gold plating on the contact mating area guarantees optimal signal transmission, while insulation resistance of 5000 MΩ assures quality performance even in demanding environments. Operating temperature range from -65 to 105°C (-85 to 221°F) allows for versatile use, making these headers essential components for your circuitry.