102161-8

Heilind Number:AMP102161-8
Manufacturer:TE Connectivity
Manufacturer Number:102161-8
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

034 UNIV HDR RA 4S 15DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102161-8
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:60
Contact Amperage:1 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:.34 in, 8.53 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:2.46 in, 52.32 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102161-8
Replacement Part:5102161-8
SKU:AMP102161-8

Detailed Description

Enhance your signal transmission setup with our AMP-LATCH Universal Headers, meticulously designed for optimal performance. Featuring a receptacle gender and a two-row configuration, these headers ensure secure board mount installation with through-hole solder termination. Crafted from UL 94V-0 compliant thermoplastic in a sleek black housing, they guarantee durability and safety. With a contact amperage of 1A and a voltage rating of 250VAC, reliability is paramount. The gold-plated contact mating area, along with a polarization feature, guarantees precise and efficient connectivity. Operating seamlessly in temperatures ranging from -65 to 105°C (-85 to 221°F), these headers are ideal for various signal circuit applications. Trust in our meticulously engineered connectors for seamless data transmission, meeting RoHS compliance for environmental responsibility. Elevate your connectivity solutions with these AMP-LATCH Headers, the epitome of performance and reliability.