102162-8

Heilind Number:AMP102162-8
Manufacturer:TE Connectivity
Manufacturer Number:102162-8
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

034 UNIV HDR RA 4S 30DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102162-8
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:50
Contact Amperage:1 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:.34 in, 8.53 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:32 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102162-8
Replacement Part:5102162-8
SKU:AMP102162-8

Detailed Description

Enhance connectivity in your electronic designs with our AMP-LATCH Universal Headers. Designed for efficiency, these receptacle connectors feature a durable thermoplastic housing in classic black, ensuring reliable performance. With two rows and 34 positions on a standard 2.54mm pitch, they offer ample connectivity for signal applications. Through-hole solder termination and UL 94V-0 flammability standard compliance guarantee secure installation and safety. The gold-plated contacts with a dual beam design transmit data signals with precision, while the right-angle mount orientation and screw mount PCB retention provide versatility in board-to-board connections. Operating in a wide temperature range from -65 to 105°C, they are suitable for various environments. Meeting stringent quality standards, these connectors are ideal for data and device applications.