102203-1

Heilind Number:AMP102203-1
Manufacturer:TE Connectivity
Manufacturer Number:102203-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04 MODII HDR SRRA SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102203-1
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Right Angle
Profile:Standard
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Post Size:.025 in, .64 mm
Mating Post Length:.24 in, 6.1 mm
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.11 in, 2.79 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.07 in, 1.778 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:102203-1
SKU:AMP102203-1

Detailed Description

Enhance your PCB connectivity with this high-quality right-angle header from our AMPMODU Headers series. Designed for efficiency and durability, it features a thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for added safety. With gold-plated contacts and a 3A amperage rating, it ensures reliable performance in industrial applications. The 4-pin configuration, spaced at a 2.54mm pitch, offers seamless integration onto your PCB. Solder termination and a polarization feature guarantee secure and precise assembly, while the shrouded design adds an extra layer of protection. Operating smoothly in temperatures ranging from -65 to 105°C, this header is a versatile solution for your electronic projects. With a package quantity of 40, it's great for bulk installations. Compliant with UL E28476 and CSA LR7189 standards, you can trust in its quality and performance. Upgrade your circuitry with this essential component.