102321-1

Heilind Number:AMP102321-1
Manufacturer:TE Connectivity
Manufacturer Number:102321-1
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

010 UNIV HDR SP 4S 30DP STD L1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102321-1
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:.34 in, 8.53 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:1.26 in, 32 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:102321-1
SKU:AMP102321-1

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers, designed for seamless board-to-board integration in electronic systems. Each header features a receptacle connector type with 10 contacts and 2 rows, ensuring reliable signal transmission. With a straight body orientation and through-hole solder termination, installation is made easy. The thermoplastic housing in sleek black offers durability and protection. Gold plating on the contact mating area guarantees optimal conductivity, while the UL 94V-0 flammability standard ensures safety. Operating at a wide temperature range of -65 to 105°C, these headers are ideal for various applications, from data to device connectivity. Trust in our high-quality connectors for efficient and secure circuitry.