102321-3

Heilind Number:AMP102321-3
Manufacturer:TE Connectivity
Manufacturer Number:102321-3
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

016 UNIV HDR SP 4S 30DP STD L1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102321-3
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Contact Amperage:1 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:.34 in, 8.53 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:1.56 in, 39.62 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:102321-3
SKU:AMP102321-3

Detailed Description

Easily integrate signal transmission in your electronic devices with our AMP-LATCH Universal Headers. Designed for efficient board-to-board connections, these headers feature a straight orientation with a 2.54mm pitch and 16 gold-plated contacts for reliable data transfer. With a thermoplastic housing in sleek black, they ensure durability and safety, meeting UL 94V-0 flammability standards. Suitable for through-hole solder mounting, these connectors offer secure attachment and a voltage rating of 250VAC. The long latch and included polarization guarantee proper alignment, while the tray packaging simplifies handling. Ideal for applications requiring a 1A amperage, these headers are a must-have for your circuit designs.