| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102393-3 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 6.96 |
| Overall Length: | .5 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 250 |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .24 in, 6.96 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5216 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector Length: | 12.7 mm, .5 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102393-3 |
| Replacement Part: | 5-102393-3 |
| SKU: | AMP102393-3 |
102393-3
| Heilind Number: | AMP102393-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102393-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our high-quality 10-contact, 2-row Housing Receptacle Connector. Designed for seamless integration, this black thermoplastic connector features Insulation Displacement Crimp (IDC) termination for efficient wire and cable connectivity. With a compact overall height of 6.96mm and a pitch of 2.54mm, it ensures optimal performance in PCB applications. The connector, meeting CSA and UL standards, guarantees reliability with its phosphor bronze contacts and tin-lead plating. Operating in a wide temperature range from -65 to 105°C, it is suitable for diverse industrial environments. With a package quantity of 250 and tray packaging, it offers convenience for bulk installations. Trust in its UL 94V-0 flammability rating and 600V dielectric withstanding voltage for safety compliance. Upgrade your systems with this essential industrial connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 102393-3 Application Tooling | ![]() |


