102394-4

Heilind Number:AMP102394-4
Manufacturer:TE Connectivity
Manufacturer Number:102394-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 AMP MODU MT HSG DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102394-4
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:210
Number of Positions:12
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:283
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Connector Height:.24 in, 6.1 mm
Mating Alignment:Without
GPL Description:Industrial
Product Code:5964
Connector Length:15.24 mm, .6 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:102394-4
SKU:AMP102394-4

Detailed Description

Enhance your industrial connectivity with our high-quality 12-position receptacle connector. Meeting CSA LR7189 and UL E28476 standards, this connector is designed for reliable performance in demanding environments. Featuring a housing made of UL 94V-0 rated thermoplastic in a sleek black color, it offers durability and safety. The insulation displacement crimp (IDC) termination method ensures easy and secure installation, while the 2.54mm pitch allows for efficient PCB mounting. With a voltage rating of 250VAC and an amperage of 3A, it provides excellent power transmission capabilities. Operating within a wide temperature range from -65 to 105°C, this connector is suitable for diverse applications. Each package includes 210 connectors, making it ideal for bulk installations. Trust in the quality and performance of this connector for your connectivity needs.