102394-9

Heilind Number:AMP102394-9
Manufacturer:TE Connectivity
Manufacturer Number:102394-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22 AMP MODU MT HSG DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102394-9
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:22
Housing Color:Black
Insulation Resistance:5000 MΩ
Operating Temperature Range:-65 - 105 °C
Connector Height:.24 in, 6.1 mm
Mating Alignment:Without
Connector Length:1.1 in, 27.94 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:102394-9
SKU:AMP102394-9

Detailed Description

Meet industry standards with our UL E28476 and CSA LR7189 certified connector, designed for high-performance applications. This receptacle features a durable thermoplastic housing in black, with two rows of 22 positions each for secure connections. The insulation displacement crimp (IDC) termination method ensures easy and reliable assembly, while the socket contact type and 250VAC voltage rating guarantee efficient power transmission. With a compact pitch of 2.54mm (.1 in) and a height of 6.1mm (.24 in), this connector is suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 105°C, it offers exceptional performance and reliability in industrial environments. RoHS compliant and meeting UL 94V-0 flammability standards, this connector is a safe and environmentally friendly choice for your connectivity needs. With a package quantity of 110 and loose piece packaging, it's convenient for large-scale projects. Explore the versatility and quality of our connector, ideal for PCB applications in diverse industries.