| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102398-2 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 6.1 |
| Overall Length: | 10.15 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .326 mm², 26 - 22 AWG |
| Connector Length: | 10.15 mm, .4 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102398-2 |
| SKU: | AMP102398-2 |
102398-2
| Heilind Number: | AMP102398-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102398-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this high-quality receptacle connector, designed for optimal performance and durability. Meeting CSA and UL standards, this connector features Polybutylene Terephthalate housing and Copper Alloy contacts for reliable conductivity. With insulation displacement crimp termination and a pitch of 2.54mm, it offers easy installation on PCBs. Its black housing color and compact design make it suitable for industrial applications. Ideal for wire sizes 26-22 AWG, this connector ensures secure and efficient connections in various electronic devices. Operating at temperatures ranging from -65 to 105°C, it guarantees stable performance even in harsh environments. With a package quantity of 310, this connector is perfect for large-scale projects. Trust in its UL 94V-0 material flammability standard and 600V dielectric withstanding voltage for safe and reliable operation. Upgrade your PCB connections with this essential component.

