102398-3

Heilind Number:AMP102398-3
Manufacturer:TE Connectivity
Manufacturer Number:102398-3
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

10 AMPMODU MT ASSY DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102398-3
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate
Number of Contacts:10
Number of Rows:2
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Overall Height:6.1
Overall Length:.5
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:10
Housing Color:Black
Insulation Resistance:5000 MΩ
Operating Temperature Range:-65 - 105 °C
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.24 in, 6.1 mm
Stamped:Yes
Mating Alignment:Without
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .326 mm², 26 - 22 AWG
Connector Length:12.7 mm, .5 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Applied_Pressure:Standard
Mating Connector Lock:Without
Max Insulation Diameter:1.27 mm
Insulation Diameter:.05 in, 1.27 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:102398-3
SKU:AMP102398-3

Detailed Description

Enhance connectivity in industrial settings with this high-performance 10-position receptacle housing. Constructed from durable polybutylene terephthalate, it meets stringent CSA and UL standards for safety and reliability. Featuring IDC termination for easy installation, this black housing accommodates 26-22 AWG wire sizes. With a contact pitch of 2.54mm, it ensures seamless PCB integration. Ideal for a wide range of applications, this connector operates flawlessly in temperatures ranging from -65 to 105°C, making it a dependable choice for demanding environments. With 250 units in each tray, it offers convenience and efficiency in bulk installations. Trust in its quality and performance for your connectivity needs.