| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102398-4 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 6.1 |
| Overall Length: | 15.24 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .326 mm², 26 - 22 AWG |
| Connector Length: | 15.24 mm, .6 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 405090838 102398-4 |
| SKU: | AMP102398-4 |
102398-4
| Heilind Number: | AMP102398-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102398-4 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our high-quality Connector, designed for precision and reliability. Featuring a Polybutylene Terephthalate housing in sleek black, this receptacle ensures secure termination with its Insulation Displacement Crimp (IDC) method. With 12 contacts arranged in two rows and a contact material of Copper Alloy, it guarantees efficient signal transmission. Meeting CSA LR7189 and UL E28476 standards, it offers peace of mind in industrial applications. Operating in a wide temperature range from -65 to 105 °C, it's suitable for diverse environments. Its compact size, with an overall height of 6.1 mm and length of 15.24 mm, makes it ideal for PCB installations. Terminate wires effortlessly with its socket contact type and PCB contact termination with Tin-Lead plating. With a package quantity of 200, it's perfect for large-scale projects. Trust in its durability, with UL 94V-0 flammability standard and high insulation resistance of 5000 MΩ. RoHS compliance further ensures its environmental responsibility. Elevate your connections with this essential component.

