| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102398-8 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 6.1 |
| Overall Length: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .326 mm², 26 - 22 AWG |
| Connector Length: | 1 in, 25.4 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 403378094 102398-8 |
| SKU: | AMP102398-8 |
102398-8
| Heilind Number: | AMP102398-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102398-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance housing connector, designed for reliable power transmission in industrial applications. With CSA and UL certifications, this connector boasts exceptional safety and quality standards. Featuring 20 contacts in a double-row configuration, it offers seamless connectivity for your devices. The durable polybutylene terephthalate housing and copper alloy contacts ensure longevity and stability in various operating conditions. Termination is a breeze with the Insulation Displacement Crimp (IDC) method, accommodating wire sizes ranging from 26-22 AWG. Meeting stringent flammability standards with a UL 94V-0 rating, this connector guarantees peace of mind. Operating within a wide temperature range of -65 to 105°C, it's suitable for harsh environments. Whether for new installations or replacements, this connector is a reliable solution for your PCB connectivity needs.

