| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102437-1 |
| Series: | AMPMODU IV/V |
| Termination Method: | Crimp |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 5000 |
| Contact Amperage: | 3 A |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0391 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Orientation: | Straight |
| Amperage: | 3 A |
| Part Aliases: | 102437-1 |
| SKU: | AMP102437-1 |
102437-1
Specifications
Detailed Description
The AMPMODU IV/V series offers high-performance socket connectors for industrial applications, featuring crimp termination and gold-plated contact mating areas for reliable connectivity. With a voltage rating of 250 VAC and contact amperage of 3 A, these connectors ensure efficient power transmission. Operating in a wide temperature range from -65 to 125°C, they are suitable for diverse environments. With a package quantity of 5000, they are ideal for bulk installations. Designed for ease of use, they accept wire sizes ranging from 20 to 24 AWG. These connectors are compatible with industrial lead-free solder processes, making them versatile and environmentally friendly. Earning the trust of customers worldwide, the AMPMODU IV/V series is a top choice for demanding connectivity solutions.

