102536-2

Heilind Number:AMP102536-2
Manufacturer:TE Connectivity
Manufacturer Number:102536-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 AMPMODU MT COVER DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102536-2
Color:Black
Accessory Type:Cover
Number of Rows:2
Pitch:.100 in, 2.54 mm
Material:Thermoplastic
Cover Type:Shielded
Row Spacing:.100 in, 2.54 mm
Number of Positions:8
Profile:Low
Connector Cover Side:Back
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:102536-2
SKU:AMP102536-2

Detailed Description

Enhance the durability and safety of your PCB connections with this Shielded Cover in sleek black. Crafted from UL 94V-0-rated thermoplastic, it ensures reliable performance in industrial settings. Featuring two rows with a pitch of 2.54mm (.100in) and a low-profile design, this cover accommodates up to 8 positions, offering secure protection for your connectors. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Perfect for backplane connector applications, this accessory combines functionality with peace of mind.