102540-1

Heilind Number:AMP102540-1
Manufacturer:TE Connectivity
Manufacturer Number:102540-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 AMPMODU MT COVER DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102540-1
Color:Black
Accessory Type:Cover
Number of Rows:2
Pitch:.100 in, 2.54 mm
Material:Thermoplastic
Cover Type:Polarizing
Row Spacing:.100 in, 2.54 mm
Number of Positions:6
Profile:Low
Connector Cover Side:Front
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:102540-1
SKU:AMP102540-1

Detailed Description

Enhance your board-to-board connections with our Polarizing Cover, designed for precision and reliability. This black accessory, crafted from UL 94V-0 compliant thermoplastic, ensures optimal safety and performance. With a low-profile, industrial-grade construction, it offers seamless integration in a variety of settings. Featuring two rows of six positions each, with a 2.54mm pitch, it guarantees secure and efficient connections. RoHS compliant and with ECCN EAR99 classification, this cover is not just high-quality but also environmentally friendly. Upgrade your connector hardware with this essential component for lasting durability and functionality.