102540-2

Heilind Number:AMP102540-2
Manufacturer:TE Connectivity
Manufacturer Number:102540-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 AMPMODU MT COVER DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102540-2
Color:Black
Accessory Type:Cover
Number of Rows:2
Pitch:.100 in, 2.54 mm
Material:Thermoplastic
Cover Type:Polarizing
Row Spacing:.100 in, 2.54 mm
Number of Positions:8
Profile:Low
Connector Cover Side:Front
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:102540-2
SKU:AMP102540-2

Detailed Description

Enhance the functionality and safety of your electronic connections with our Black Polarizing Cover. Designed for precise alignment and protection, this essential accessory features two rows of eight positions with a 2.54mm pitch. Crafted from UL 94V-0 rated thermoplastic, it ensures reliable performance and compliance with stringent flammability standards. The low-profile, industrial-grade construction guarantees durability in demanding environments. Perfect for board-to-board and backplane connectors, this cover is a must-have for maintaining optimal connectivity. Rest assured, it meets RoHS compliance standards for eco-friendly manufacturing practices. Elevate your electronic assemblies with this essential connector hardware accessory.