102540-4

Heilind Number:AMP102540-4
Manufacturer:TE Connectivity
Manufacturer Number:102540-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 AMPMODU MT COVER DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102540-4
Color:Black
Accessory Type:Cover
Number of Rows:2
Pitch:.100 in, 2.54 mm
Material:Thermoplastic
Cover Type:Polarizing
Row Spacing:.100 in, 2.54 mm
Number of Positions:12
Profile:Low
Connector Cover Side:Front
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:102540-4
SKU:AMP102540-4

Detailed Description

Enhance the safety and functionality of your PCB connectors with our Black Polarizing Cover. This essential accessory, compliant with UL 94V-0 standards, features a durable thermoplastic construction. Designed for easy installation with a pitch of 2.54mm (.100 in) and accommodating 12 positions across 2 rows, it ensures secure and precise connections. The low-profile, industrial-grade design, along with ROHS compliance, guarantees reliable performance in diverse applications. Perfect for board-to-board and backplane connectors, this cover is a valuable addition to your connector hardware arsenal.