| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102540-6 |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .100 in, 2.54 mm |
| Material: | Thermoplastic |
| Cover Type: | Polarizing |
| Row Spacing: | .100 in, 2.54 mm |
| Number of Positions: | 16 |
| Profile: | Low |
| Connector Cover Side: | Front |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102540-6 |
| SKU: | AMP102540-6 |
102540-6
Specifications
Detailed Description
Enhance your connector setup with this black Polarizing Cover, designed for optimal functionality in various industrial applications. With a UL 94V-0 material flammability standard, it ensures safety and reliability. Featuring two rows with a pitch of 2.54mm (.100 in) and 16 positions, this low-profile cover offers efficient organization for your connectors. Its front-facing design and RoHS compliance further enhance its usability, making it a valuable addition to your connector hardware collection. Elevate your PCB connector system with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2020 | E-20-011160 - Material Change. CHANGING MATERIAL FROM VYDYNE M344 TO VYDYNE 350J AS M344 MATERIAL IS BEING DISCONTINUED BY SUPPLIER. | Download | |||

