102541-3

Heilind Number:AMP102541-3
Manufacturer:TE Connectivity
Manufacturer Number:102541-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 AMPMODU MT COVER DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102541-3
Color:Black
Accessory Type:Cover
Number of Rows:2
Pitch:.100 in, 2.54 mm
Material:Thermoplastic
Cover Type:Non-Polarizing
Row Spacing:.100 in, 2.54 mm
Number of Positions:10
Profile:Low
Connector Cover Side:Front
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:102541-3
SKU:AMP102541-3

Detailed Description

Enhance the durability and safety of your electronic connections with our Black Cover for Backplane and Board-to-Board connectors. Meeting UL 94V-0 flammability standards, this Non-Polarizing cover ensures reliable performance in industrial environments. With 10 positions and a low-profile design, it offers seamless integration into your setup. Made of high-quality thermoplastic, it guarantees long-lasting use. RoHS compliant and with a pitch of 2.54mm (.100 in), it is the perfect accessory for protecting and organizing your connectors. Upgrade your system with this essential connector hardware accessory.