| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102541-6 |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .100 in, 2.54 mm |
| Material: | Thermoplastic |
| Cover Type: | Non-Polarizing |
| Row Spacing: | .100 in, 2.54 mm |
| Number of Positions: | 16 |
| GPL: | 283 |
| Profile: | Low |
| GPL Description: | Industrial |
| Product Code: | 5435 |
| ECCN: | EAR99 |
| Connector Cover Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102541-6 |
| SKU: | AMP102541-6 |
102541-6
Specifications
Detailed Description
Enhance your connectivity with this sleek black cover, designed for easy installation on board-to-board connectors. Made from durable thermoplastic material with a UL 94V-0 flammability standard, this non-polarizing accessory ensures safety and reliability. With two rows and sixteen positions, it offers ample space for your connections, while the 2.54 mm pitch and row spacing provide compatibility with standard setups. The low-profile design, along with RoHS compliance, makes it ideal for industrial applications. Upgrade your backplane connector setup with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102394-6 | ![]() |


