| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102681-5 |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .100 in, 2.54 mm |
| Material: | Thermoplastic |
| Cover Type: | Latching |
| Row Spacing: | .100 in, 2.54 mm |
| Number of Positions: | 20 |
| Profile: | Low |
| Connector Cover Side: | Front |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102681-5 |
| SKU: | AMP102681-5 |
102681-5
Specifications
Detailed Description
Enhance the safety and functionality of your electronic connections with our latching cover accessory. Designed for high-performance applications, this black cover is crafted from UL 94V-0 rated thermoplastic, ensuring compliance with stringent flammability standards. With 20 positions and a 2.54mm pitch, it offers reliable connectivity for your PCB connectors. The low-profile, industrial-grade design is ideal for a range of environments, while its front-facing orientation and RoHS compliance further underscore its quality and versatility. Upgrade your connector hardware with this essential accessory, perfect for board-to-board and backplane connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2020 | E-20-011160 - Material Change. CHANGING MATERIAL FROM VYDYNE M344 TO VYDYNE 350J AS M344 MATERIAL IS BEING DISCONTINUED BY SUPPLIER. | Download | |||

