| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102694-1 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, 76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Columns: | 3 |
| Wire Size: | .13 - .3 mm², 22 - 26 AWG |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Header Type: | Shrouded |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102694-1 |
| SKU: | AMP102694-1 |
102694-1
| Heilind Number: | AMP102694-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102694-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with this high-performance Wire to Board connector. Featuring a durable Polybutylene Terephthalate housing in sleek black, it offers secure termination using Insulation Displacement Crimp (IDC) technology. With a row spacing of 2.54mm, and two rows of six receptacle contacts, this connector is ideal for cable mounting in a wide range of industrial applications. Gold-plated contact mating areas ensure reliable signal transmission, while UL 94V-0 rated material ensures safety. Suitable for wire sizes ranging from 22-26 AWG, with a contact amperage of 3A, it guarantees efficient performance. Operating in temperatures from -65 to 105°C, this connector meets LR 7189 and E28476 agency certifications for quality assurance. Perfect for use in various PCB applications, this connector is a must-have for your connectivity needs.

