| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102694-2 |
| Amperage: | 3 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Overall Height: | 15.24 |
| Overall Length: | .4 ;10.16 mm |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, 76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Columns: | 4 |
| Wire Size: | .13 - .3 mm², 22 - 26 AWG |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Header Type: | Shrouded |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102694-2 |
| SKU: | AMP102694-2 |
102694-2
Specifications
Detailed Description
Enhance your connectivity with this high-performance 8-contact receptacle, featuring a durable Polybutylene Terephthalate housing in sleek black. Designed for seamless integration in signal circuit applications, it offers reliable insulation displacement crimp termination for efficient installation. With gold-plated contact mating areas and UL 94V-0 flammability standard compliance, this industrial-grade connector ensures superior conductivity and safety. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it guarantees optimal performance in diverse environments. Perfect for wire-to-board setups, this versatile component, with its 2.54mm pitch and shrouded header design, is a must-have for your PCB assembly projects. With LR 7189 and E28476 certifications, it meets stringent quality standards, while its RoHS non-compliance status underscores its commitment to environmental responsibility. A tray-packaged quantity of 310, this connector is ideal for bulk installations, providing convenience and cost-efficiency. Elevate your connectivity solutions with this meticulously engineered PCB socket receptacle.

