| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102917-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .03 - .1 mm², 27 - 32 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .02 - .04 in, .5 - 1.02 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 010-1493-00 102917-2 |
| SKU: | AMP102917-2 |
102917-2
Specifications
Detailed Description
Enhance your connectivity with the MOD IV RECP LP. This female connector, part of the AMPMODU IV/V series, ensures reliable power and signal transmission with its CSA LR7189 and UL E28476 standards compliance. Featuring a crimp termination method and beryllium copper contact material, it guarantees secure and efficient performance. Operating at a voltage of 250 VAC and an amperage of 3A, it is suitable for various industrial applications. With gold plating in the contact mating area, it offers enhanced durability and conductivity. RoHS compliant and packaged in quantities of 1000, this connector is a versatile and essential component for your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 206509-1 | SIZE 20 KEYING PLUG | ![]() |
| TE Connectivity 207464-7 | HDP-20,PLUG,SIZE 3, 25 POSN | ![]() |
| TE Connectivity 32944 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 350373-1 | 06P STR/REL HSG HNGD V0 RED | ![]() |


