| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103165-3 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 192 |
| Contact Amperage: | 3 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 014 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5434 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Shrouded Sides: | 3 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103165-3 |
| Replacement Part: | 5-103165-3 |
| SKU: | AMP103165-3 |
103165-3
Specifications
Detailed Description
Easily connect printed circuit boards with this 14-position AMPMODU Header, featuring a durable thermoplastic housing in black. Designed for through-hole solder termination, it ensures secure and reliable connections in industrial applications. The contact pins, made of phosphor bronze with gold plating, offer optimal conductivity, while the housing meets UL 94V-0 flammability standards for safety. With a pitch of 2.54mm (.1 in) and a right-angle mount orientation, it provides flexibility in PCB layout. This header is suitable for wave solder processes up to 240°C and operates in temperatures ranging from -65 to 105°C, making it ideal for various electronic assemblies. Compliance with CSA and UL standards guarantees quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87456-0 | ![]() | |
| TE Connectivity 1-87631-0 | ![]() | |
| TE Connectivity 3-87977-2 | ![]() | |
| TE Connectivity 87631-9 | ![]() | |
| TE Connectivity 87922-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2017 | E-17-008452 - Obsolete. | Download | |||


