| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103165-9 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 112 |
| Contact Amperage: | 3 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 014 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5434 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Shrouded Sides: | 3 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103165-9 |
| Replacement Part: | 5-103165-9 |
| SKU: | AMP103165-9 |
103165-9
Specifications
Detailed Description
Enhance connectivity in your electronic projects with our 103165-9 series AMPMODU Headers. Designed for optimal performance, these headers feature a durable thermoplastic housing and phosphor bronze contacts, meeting UL E28476 and CSA LR7189 standards for quality assurance. With a 2.54mm pitch and 26 positions, they offer reliable through-hole solder termination on your printed circuit board. The gold-plated contact mating area ensures excellent conductivity, while the black housing color and right-angled mount orientation provide versatility in installation. Operating in temperatures ranging from -65 to 105°C, these headers are suitable for a wide range of industrial applications. With a package quantity of 112, they come in a convenient tray packaging for easy handling. Trust in the performance and durability of these connectors for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87977-1 | ![]() | |
| TE Connectivity 2-87456-1 | ![]() | |
| TE Connectivity 2-87631-1 | ![]() | |
| TE Connectivity 2-87631-2 | ![]() | |
| TE Connectivity 87733-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2017 | E-17-008452 - Obsolete. | Download | |||


